
The JW series rocker switch is a 16A, 125V, on-on DPDT switch with a silver contact plating and a black color. It features a panel mount design with a snap-in mounting style and is rated for 25,000 cycles of electrical life and 25,000 cycles of mechanical life. The switch is illuminated and has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is RoHS compliant and has a dust-proof rating.
Sign in to ask questions about the NKK Switches JWL22BAA-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches JWL22BAA-A technical specifications.
| Package/Case | 125 |
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 16A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Dust Proof |
| RoHS Compliant | Yes |
| Series | JW |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 72V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JWL22BAA-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.