
The JWL22RAA/UCV is a 15A DPDT on-on rocker switch with silver plating, suitable for 125V AC and 72V DC applications. It features a panel mount design and operates within a temperature range of -25°C to 70°C. The switch has a solder termination and is available in an illuminated configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches JWL22RAA/UCV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Silver |
| Current Rating | 15A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Series | JWL - Without Barrier |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 72V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JWL22RAA/UCV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.