Switch Rocker ON None ON DPDT Quick Connect/Solder Lug Curved Rocker 16A 250VAC 72VDC 25000Cycles
Sign in to ask questions about the NKK Switches JWL22RAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches JWL22RAB technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER LUG |
| Manufacturer Series | JW |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NKK Switches JWL22RAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.