
Illuminated rocker switch featuring SPST (Single Pole Single Throw) configuration with an ON-OFF function. Rated for 10A at 250VAC and 30VDC, this switch offers a mechanical and electrical life of 25,000 cycles. Constructed with a polyphenylene actuator and silver contacts, it supports quick connect or solder lug termination and panel snap-in mounting. Approvals include UL, CSA, and VDE, with RoHS compliance.
NKK Switches JWM11BA1A-A technical specifications.
| Actuator Material | Polyphenylene |
| Actuator Type | Rocker |
| Approvals | UL, CSA, VDE |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Depth | 22.2mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Primary Type | SWITCH |
| Ratings | Dust Proof |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JW |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JWM11BA1A-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
