
This illuminated rocker switch features a silver-plated contact and a 10A current rating. It is rated for 125V AC and 30V DC and has a mechanical life of 25,000 cycles. The switch is also dust-proof and RoHS compliant, with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C.
Sign in to ask questions about the NKK Switches JWM11BAA-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches JWM11BAA-B technical specifications.
| Actuator Type | Rocker |
| Package/Case | 125 |
| Color | Beige |
| Contact Plating | Silver |
| Current Rating | 10A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Ratings | Dust Proof |
| RoHS Compliant | Yes |
| Series | JW |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JWM11BAA-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.