This Curved Rocker SPST switch features a max current rating of 10A at 250VAC and an electrical life of 25,000 cycles. It has a mechanical life of 25,000 cycles and can operate in temperatures ranging from -25°C to 70°C. The switch is designed for panel mount applications and is available with various termination styles, including quick connect and solder lug.
NKK Switches JWM11BAB-B technical specifications.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 25000Cycles |
| Termination Style | Quick Connect/Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.