This Curved Rocker SPST switch features a maximum current rating of 10 amps at 250 volts AC and a mechanical life of 25,000 cycles. It has a termination style of quick connect/solder lug and is designed for panel mount applications. The switch operates within a temperature range of -25°C to 70°C. It is suitable for use in a variety of applications due to its electrical life of 25,000 cycles.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 25000Cycles |
| Termination Style | Quick Connect/Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |