This 10A SPST illuminated rocker switch features silver plating and a DC rated voltage of 30V. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch is rated for 25000 cycles of electrical life and 25000 cycles of mechanical life, making it suitable for a variety of applications. It is available in bulk packaging and is compliant with dust proof ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches JWM11RAA/UCV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Silver |
| Current Rating | 10A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Ratings | Dust Proof |
| Reach SVHC Compliant | No |
| Series | JW |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JWM11RAA/UCV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.