
The JWM12RAA is a panel mount rocker switch with a silver contact and silver plating, rated for 10A and 125V AC. It has an electrical life of 25000 cycles and a mechanical life of 25000 cycles. The switch operates between -25°C and 70°C and is compliant with RoHS regulations. It is available in a 125 case size and has a throw configuration of SPDT.
Sign in to ask questions about the NKK Switches JWM12RAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches JWM12RAA technical specifications.
| Actuator Type | Rocker |
| Package/Case | 125 |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Ratings | Dust Proof |
| RoHS Compliant | Yes |
| Series | JW |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JWM12RAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.