Switch Rocker ON None ON SPDT Quick Connect/Solder Lug Curved Rocker 10A 250VAC 25000Cycles
Sign in to ask questions about the NKK Switches JWM12RHA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches JWM12RHA technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER LUG |
| Manufacturer Series | JW |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NKK Switches JWM12RHA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.