
Illuminated rocker switch featuring a DPST (Double Pole Single Throw) function with ON-OFF configuration. Rated for 10A at 250VAC and 30VDC, it offers a silver contact material with silver plating. This panel-mount, snap-in switch boasts a mechanical and electrical life of 25,000 cycles and a polyphenylene actuator. Termination options include quick connect and solder lug.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches JWM21BA2A-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Polyphenylene |
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Depth | 22.2mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Length | 30mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Dust Proof |
| RoHS Compliant | Yes |
| Series | JW |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JWM21BA2A-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
