
Illuminated rocker switch featuring a DPST (Double Pole Single Throw) configuration with a curved rocker actuator. Rated for 10A at 250VAC, this switch offers a mechanical and electrical life of 25,000 cycles. Terminations include quick connect and solder lug options, with silver contacts and silver plating. Designed for panel mounting with a snap-in mechanism, it operates within a temperature range of -25°C to 70°C and is RoHS compliant.
NKK Switches JWM21BAA-H technical specifications.
| Actuator Material | Polyphenylene |
| Actuator Type | Rocker |
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Depth | 22.2mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Tray |
| Ratings | Dust Proof |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JW |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JWM21BAA-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
