
DPST rocker switch with a black, concave actuator and "O I" marking. Features a 10A AC current rating at 125V AC, with a 30V DC rating. Offers solder and 0.110" quick connect termination, epoxy-sealed terminals, and dust-proof ingress protection. Designed for panel mount, snap-in installation with a rectangular cutout of 24.00mm x 15.40mm. Electrical and mechanical life rated for 25,000 cycles.
NKK Switches JWM21RA1A technical specifications.
| Actuator Material | Polyphenylene |
| Actuator Type | Rocker |
| Approvals | UL, CSA, VDE |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Depth | 18mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 27mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Number of Positions | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Ratings | Dust Proof |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JW |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JWM21RA1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
