This DPST curved rocker panel mount switch features a max current rating of 10 amps at 250VAC and an electrical life of 25000 cycles. It has a termination style of quick connect/solder lug and can be mounted on a panel. The switch operates within a temperature range of -25 to 70 degrees Celsius.
NKK Switches JWM21RB2A technical specifications.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | DPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 25000Cycles |
| Termination Style | Quick Connect/Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.