The JW Series DPST panel mount illuminated rocker switch is designed for high-reliability applications. It features a silver-plated contact and can withstand 25,000 electrical and mechanical cycles. The switch is rated for 10A and 125V AC, with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is available in bulk packaging and is suitable for dust-proof applications.
NKK Switches JWM21RB2A/UCV technical specifications.
| Contact Plating | Silver |
| Current Rating | 10A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Ratings | Dust Proof |
| Series | JW |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.