This 10A DPST rocker switch is designed for on-off applications and features a silver-plated contact. The switch is illuminated and rated for 125V AC and 30V DC. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch is lead free and features a solder termination.
Sign in to ask questions about the NKK Switches JWM21RC1A/UCV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches JWM21RC1A/UCV technical specifications.
| Actuator Type | Rocker |
| Contact Plating | Silver |
| Current Rating | 10A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Orientation | Vertical |
| Series | JWM - Without Barrier |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JWM21RC1A/UCV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.