The JW Series DPST Rocker Switch is a panel-mount switch rated for 10A and 125V AC. It features a mechanical life of 25,000 cycles and an electrical life of 25,000 cycles. The switch is illuminated and has a termination of solder. It is available in a bulk packaging and is rated for dust proof applications. The JW Series DPST Rocker Switch operates within a temperature range of -25°C to 70°C.
NKK Switches JWM21RC1H/UCV technical specifications.
| Current Rating | 10A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Ratings | Dust Proof |
| Series | JW |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.