Illuminated rocker switch featuring a DPST (Double Pole Single Throw) configuration with ON-OFF function. Rated for 10A at 250VAC and 30VDC, it offers a mechanical and electrical life of 25,000 cycles. The switch utilizes silver contacts and a polyphenylene actuator, with a curved rocker design. Mounting is achieved via panel snap-in, and termination options include quick connect and solder lugs.
NKK Switches JWM21RC2A/UCV technical specifications.
| Actuator Material | Polyphenylene |
| Actuator Type | Rocker |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Depth | 18mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 27mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Tray |
| Ratings | Dust Proof |
| Series | JW |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
