
Illuminated rocker switch featuring a curved black actuator and SPST ON-OFF function. Rated for 10A at 250VAC and 30VDC, with a silver contact plating. Offers both quick connect and solder lug termination options for versatile mounting. Achieves IP67, waterproof, and dust-tight ratings, with electrical and mechanical life cycles of 25,000. Approvals include UL, CSA, and VDE, with RoHS compliance.
NKK Switches JWMW11RAA technical specifications.
| Actuator Type | Rocker |
| Approvals | UL, CSA, VDE |
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 10A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 1 |
| Orientation | Vertical |
| Packaging | Tray |
| Primary Type | SWITCH |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JW |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
