
The JW Series rocker switch is a 125V 10A SPST on-off switch with illumination, rated for 25,000 cycles of electrical life and 25,000 cycles of mechanical life. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The switch is rated for IP67, is waterproof and dust tight, and has a silver contact plating. It is available in a 125 case size and is packaged in bulk.
Sign in to ask questions about the NKK Switches JWMW11RAA/UC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches JWMW11RAA/UC technical specifications.
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 10A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | JW |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JWMW11RAA/UC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
