The JWS11RAA-A is a SPST rocker switch with a maximum current rating of 10 amps at 250VAC. It features a mechanical life of 30,000 cycles and can operate within a temperature range of -25C to 70C. The switch is available with termination styles of quick connect or solder lug and can be mounted to a panel. It is designed for use in a variety of applications, including those requiring high reliability and durability.
NKK Switches JWS11RAA-A technical specifications.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Rocker |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Mechanical Life | 30000Cycles |
| Termination Style | Quick Connect|Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.