
The JWS11RAA/UCV is a 6A SPST on-off illuminated rocker switch with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It features a silver contact plating and a current rating of 6A. The switch has a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. It is rated for 125V AC and is dust proof. The JWS11RAA/UCV is a panel mount switch available in bulk packaging.
Sign in to ask questions about the NKK Switches JWS11RAA/UCV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches JWS11RAA/UCV technical specifications.
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Ratings | Dust Proof |
| Series | JWS |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JWS11RAA/UCV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.