Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount,
Sign in to ask questions about the NKK Switches JWS11RAAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches JWS11RAAC technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Termination Type | QUICK CONNECT |
| Manufacturer Series | JWS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NKK Switches JWS11RAAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.