This panel mount rocker switch features a contact current rating of 10A and a current rating of 6A. It has a voltage rating of 125V AC and is plated with tin. The switch is lead free and has a mechanical life of 30,000 cycles. It is rated for operation between -25°C and 50°C and is compliant with RoHS regulations.
Sign in to ask questions about the NKK Switches JWS11RAAF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches JWS11RAAF technical specifications.
| Package/Case | 125 |
| Contact Current Rating | 10A |
| Contact Plating | Tin |
| Current Rating | 6A |
| Electrical Life | 10000Cycles |
| Illumination Color | Green |
| Illumination Type | LED, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Dust Proof |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JWS |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JWS11RAAF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
