The JWS11RABC is a SPST rocker switch with a maximum current rating of 10 amps at 250VAC. It features a mechanical life of 30,000 cycles and can operate in temperatures ranging from -25 to 50 degrees Celsius. The switch is available with either quick connect or solder lug termination styles and can be mounted to a panel. It is designed for use in a variety of applications, including those that require a high level of reliability and durability.
NKK Switches JWS11RABC technical specifications.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Rocker |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Mechanical Life | 30000Cycles |
| Termination Style | Quick Connect|Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.