
The JWS11RCAC is a 6A SPST panel mount on-off switch from NKK Switches. It features a tin-plated contact and a maximum operating temperature of 50°C. The switch is rated for 10000 electrical cycles and 30000 mechanical cycles. It is available in a bulk packaging and is RoHS compliant. The JWS11RCAC is suitable for use in applications where a dust-proof switch is required, with a voltage rating of 125V AC.
NKK Switches JWS11RCAC technical specifications.
| Package/Case | 125 |
| Contact Plating | Tin |
| Current Rating | 6A |
| Electrical Life | 10000Cycles |
| Illumination Color | Red |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Dust Proof |
| RoHS Compliant | Yes |
| Series | JWS |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.
