
The JWS11RCAF is a 6A SPST on-off panel mount rocker switch from NKK Switches. It features a LED illuminated design and is rated for 125V. The switch has a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. It is suitable for use in environments with a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The JWS11RCAF is compliant with RoHS regulations and is available in a bulk packaging option.
Sign in to ask questions about the NKK Switches JWS11RCAF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches JWS11RCAF technical specifications.
| Package/Case | 125 |
| Contact Plating | Tin |
| Current Rating | 6A |
| Electrical Life | 10000Cycles |
| Illumination Type | LED, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Dust Proof |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JWS |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JWS11RCAF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.