
DPST illuminated rocker switch featuring a curved actuator made of polyphenylene. Offers 10A current rating at 250VAC and a mechanical life of 30,000 cycles. Terminates via quick connect or solder lug, with silver contacts and silver plating. Panel mountable with snap-in design, operating between -25°C and 70°C.
NKK Switches JWS21BAA-A technical specifications.
| Actuator Material | Polyphenylene |
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Depth | 20.5mm |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Ratings | Dust Proof |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JWS |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JWS21BAA-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
