
The JWS21RBB/UCV is an illuminated DPST switch rated for 10A and 125V AC, with a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch is designed for panel mounting and features a quick connect termination. It is also dust proof and features silver contact plating.
Sign in to ask questions about the NKK Switches JWS21RBB/UCV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches JWS21RBB/UCV technical specifications.
| Contact Plating | Silver |
| Current Rating | 10A |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Ratings | Dust Proof |
| Series | JWS |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JWS21RBB/UCV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.