Indicator, Rnd, Bushing Mnt, Amber LED, 24V, Insert Cap, Clr Lens/Amber Diffuser, Sldr
Checking distributor stock and pricing after the page loads.
| Color | Orange |
| Contact Current Rating | 1.5mA |
| Contact Plating | Silver |
| Current | 10mA |
| Lead Free | Lead Free |
| Lens Color | Orange, Clear |
| Lens Transparency | Clear |
| Package Quantity | 1 |
| Packaging | Box |
| Series | KB |
| Voltage | 24V |
| RoHS | Compliant |