The KB03KW01-5C-JC is a black illuminated pushbutton switch with a current rating of 30mA and a voltage rating of 1.9V. It features a solder termination and is available as a single unit. The switch is illuminated with a red light and has a clear lens. The KB03KW01-5C-JC is a lead-containing device and is suitable for use in applications where a black illuminated pushbutton switch is required.
NKK Switches KB03KW01-5C-JC technical specifications.
| Color | Black |
| Current | 30mA |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Lens Color | Red |
| Lens Transparency | Clear |
| Package Quantity | 1 |
| Series | KB |
| Termination | Solder |
| Voltage | 1.9V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB03KW01-5C-JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
