
This SPDT on-moment panel mount switch features a gold plated contact plating and a maximum operating temperature of 70°C. It has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. The switch is rated for 28V AC and 28V DC and is suitable for use in applications where a high level of reliability is required. The switch is packaged in bulk and is not RoHS compliant.
NKK Switches KB15CKG01 technical specifications.
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches KB15CKG01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.