Switch Push Button ON (ON) SPDT Round Button 0.1A 28VAC 28VDC 0.4VA Momentary Contact Panel Mount Solder Lug
Checking distributor stock and pricing after the page loads.
NKK Switches KB15CKG01-05-FB technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |