The KB15CKG01-05-FF is a 28V SPDT on-momentary panel mount switch with gold contact plating and a mechanical life of 100,000 cycles. It has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The switch is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a panel mount configuration with a bulk packaging option.
Sign in to ask questions about the NKK Switches KB15CKG01-05-FF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches KB15CKG01-05-FF technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15CKG01-05-FF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
