This SPDT pushbutton switch features a round button actuator and is designed for panel mounting. It has a maximum current rating of 0.1A at 28VAC or 28VDC and a maximum power rating of 0.4W at the same voltage. The switch operates within a temperature range of -25°C to 50°C and has an electrical life of 100,000 cycles.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Button |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | Incandescent Lamp |
| Panel Cutout Dimensions | 12.3(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |