Illuminated pushbutton switch featuring a momentary SPDT contact configuration. Rated for 0.1A at 28VAC/28VDC, this switch offers a gold contact material and plating for reliable performance. It includes red neon lamp illumination and a vertical, panel-mount orientation with solder lug terminations. Designed for a long electrical and mechanical life of 100,000 cycles, it operates within a temperature range of -25°C to 50°C and meets UL94 V-0 flammability standards.
Sign in to ask questions about the NKK Switches KB15CKG01-05-JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches KB15CKG01-05-JC technical specifications.
| Actuator Type | Round, Button |
| Contact Material | Gold |
| Contact Plating | Gold |
| Depth | 14mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | Lamp, Neon |
| Lead Free | Contains Lead |
| Length | 14mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15CKG01-05-JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
