This gold-plated pushbutton switch has a voltage rating of 28V AC and 28V DC, with a flammability rating of UL94 V-0 and lead-free construction. It features a vertical orientation and solder termination, with a single switch in a SPDT configuration. The switch is illuminated with a red color and is rated for use in applications with a maximum voltage of 28V.
NKK Switches KB15CKG01-05-JC-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.