This 28V SPDT switch features gold contact plating and a UL94 V-0 flammability rating. It has a solder termination and a vertical orientation. The switch is part of the KB series and is lead free. It is rated for a DC voltage of 28V and an AC voltage of 28V.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |