The KB15CKG01-12-FF is a round button switch with a contact current rating of 1A and a voltage rating of 28V. It features a gold-plated contact and a termination of solder. The switch has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. It is RoHS compliant and has a flammability rating of UL94 V-0. The switch is suitable for operating temperatures between -25°C and 50°C.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Round, Button |
| Contact Current Rating | 1A |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |