Switch Push Button ON (ON) SPDT Round Button 0.1A 28VAC 28VDC 0.4VA Momentary Contact Panel Mount Solder Lug
NKK Switches KB15CKG01-12-GB technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Blue |
| RoHS Compliant | Yes |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.