
Illuminated pushbutton switch featuring SPDT momentary contact, a round blue button actuator, and solder lug terminations. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA power rating and a maximum current of 100mA. Offers 100,000 electrical and mechanical life cycles, UL94 V-0 flammability, and panel mount capability. Operating temperature range from -25°C to 50°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches KB15CKG01-12-GG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Round, Button |
| Contact Current Rating | 1A |
| Contact Material | Gold |
| Contact Plating | Gold |
| Depth | 14mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Blue |
| Illumination Type | Lamp |
| Length | 14mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15CKG01-12-GG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
