
Illuminated pushbutton switch featuring a momentary SPDT contact configuration and a round button actuator. Offers gold-plated gold contacts for reliable performance, with a 0.1A current rating at 28VAC/28VDC. Designed for panel mounting with solder lug terminations, this switch boasts a mechanical and electrical life of 100,000 cycles. Operating temperature range is -25°C to 50°C, with LED illumination in red. UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Round, Button |
| Contact Material | Gold |
| Contact Plating | Gold |
| Depth | 14mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Length | 14mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
