This round button switch features a gold contact plating and a maximum operating temperature of 50°C. It has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. The switch is rated for 28V AC and 28V DC and is compliant with RoHS regulations. It is available in a panel mount configuration with a throw configuration of SPDT.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Round, Button |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |