Pushbutton Switches SPDT ON (ON)
Checking distributor stock and pricing after the page loads.
NKK Switches KB15CKG01-5F-JF-RO technical specifications.
| Contact Current Rating | 1A |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 10 |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |