
This round button switch features a gold contact material and plating, with a maximum current rating of 100mA and a maximum voltage rating of 28V AC/DC. It has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. The switch is designed for panel mount applications and has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is RoHS compliant and has a flammability rating of UL94 V-0.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Round, Button |
| Contact Material | Gold |
| Contact Plating | Gold |
| Depth | 14mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 14mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
