The KB15CKG01B-05-JE is a SPDT momentary contact switch with a round button actuator, rated for 0.1A at 28VAC or DC. It has a maximum power rating of 0.4W at 28VAC or DC and a minimum operating temperature of -25°C. The switch is designed for panel mount applications and features a neon lamp illumination type. It has a straight body orientation and a panel cutout dimension of 12.3mm in a round shape.
NKK Switches KB15CKG01B-05-JE technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Button |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | Neon Lamp |
| Panel Cutout Dimensions | 12.3(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.