This SPDT pushbutton switch features a round button actuator and a solder lug termination style. It is rated for a maximum current of 0.1A at 28VAC or DC and has a maximum power rating of 0.4W. The switch is designed for panel mount applications and has an operating temperature range of -25°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Button |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4VA |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |