The KB15CKW01-05-CC-RO is a SPDT pushbutton switch with a silver plated contact and a current rating of 1A. It has a voltage rating of 250V AC and meets the UL94 V-0 flammability standard. The switch is lead free and features a solder termination. It is available in an illuminated configuration with a red illumination color.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |