
Switch Push Button ON (ON) SPDT Round Button 1A 250VAC 30VDC Momentary Contact Panel Mount Solder Lug
Checking distributor stock and pricing after the page loads.
| Actuator Type | Round, Button |
| Contact Current Rating | 1A |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White, Green |
| Illumination Type | Illuminated |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
