This SPDT switch features a silver-plated contact and a lead-free termination. It has a current rating of 1A and a voltage rating of 250V AC. The switch is illuminated with a green light and has a flammability rating of UL94 V-0. It is designed for vertical orientation and has a solder termination.
Checking distributor stock and pricing after the page loads.
NKK Switches KB15CKW01-05-FF-RO technical specifications.
| Contact Current Rating | 1A |
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |